Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT120R | |
|---|---|
DigiKey Part Number | RPC0805JT120R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT120R |
Description | RES 120 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT120R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J121V | Panasonic Industry | 0 | P120ADCT-ND | 2,94000 Kč | Direct |
| ERJ-T06J121V | Panasonic Industry | 13 760 | 10-ERJ-T06J121VCT-ND | 4,20000 Kč | Direct |
| CRCW0805120RJNEAHP | Vishay Dale | 26 392 | 541-CRCW0805120RJNEAHPCT-ND | 4,20000 Kč | Upgrade |
| ERJ-P6WF1200V | Panasonic Industry | 13 477 | P16874CT-ND | 8,82000 Kč | Upgrade |
| ERJ-P6WJ121V | Panasonic Industry | 16 213 | P16943CT-ND | 7,56000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52310 Kč | 2 615,50 Kč |
| Unit Price without VAT: | 0,52310 Kč |
|---|---|
| Unit Price with VAT: | 0,63295 Kč |






