
RPC0805JT10R0 | |
|---|---|
DigiKey Part Number | RPC0805JT10R0TR-ND - Tape & Reel (TR) RPC0805JT10R0CT-ND - Cut Tape (CT) RPC0805JT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT10R0 |
Description | RES 10 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT10R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,44480 Kč | 36,12 Kč |
| 50 | 1,22200 Kč | 61,10 Kč |
| 100 | 1,04360 Kč | 104,36 Kč |
| 250 | 0,86680 Kč | 216,70 Kč |
| 500 | 0,76432 Kč | 382,16 Kč |
| 1 000 | 0,68348 Kč | 683,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55447 Kč | 2 772,35 Kč |
| 10 000 | 0,51693 Kč | 5 169,30 Kč |
| 15 000 | 0,49863 Kč | 7 479,45 Kč |
| 25 000 | 0,47882 Kč | 11 970,50 Kč |
| 35 000 | 0,46748 Kč | 16 361,80 Kč |
| 50 000 | 0,45675 Kč | 22 837,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

