10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT10K0

DigiKey Part Number
RPC0805JT10K0TR-ND - Tape & Reel (TR)
RPC0805JT10K0CT-ND - Cut Tape (CT)
RPC0805JT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT10K0
Description
RES 10K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 880
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 $0,18 $
100,08800 $0,88 $
250,06880 $1,72 $
500,05820 $2,91 $
1000,04970 $4,97 $
2500,04128 $10,32 $
5000,03640 $18,20 $
1 0000,03255 $32,55 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02641 $132,05 $
10 0000,02462 $246,20 $
15 0000,02375 $356,25 $
25 0000,02280 $570,00 $
35 0000,02226 $779,10 $
50 0000,02175 $1 087,50 $
Manufacturers Standard Package
Unit Price without VAT:0,18000 $
Unit Price with VAT:0,21780 $