
RPC0805JT100R | |
|---|---|
DigiKey Part Number | RPC0805JT100RTR-ND - Tape & Reel (TR) RPC0805JT100RCT-ND - Cut Tape (CT) RPC0805JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT100R |
Description | RES 100 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT100R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 $ | 0,18 $ |
| 10 | 0,08800 $ | 0,88 $ |
| 25 | 0,06880 $ | 1,72 $ |
| 50 | 0,05820 $ | 2,91 $ |
| 100 | 0,04970 $ | 4,97 $ |
| 250 | 0,04128 $ | 10,32 $ |
| 500 | 0,03640 $ | 18,20 $ |
| 1 000 | 0,03255 $ | 32,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02641 $ | 132,05 $ |
| 10 000 | 0,02462 $ | 246,20 $ |
| 15 000 | 0,02375 $ | 356,25 $ |
| 25 000 | 0,02280 $ | 570,00 $ |
| 35 000 | 0,02226 $ | 779,10 $ |
| 50 000 | 0,02175 $ | 1 087,50 $ |
| Unit Price without VAT: | 0,18000 $ |
|---|---|
| Unit Price with VAT: | 0,21780 $ |

