Direct
Similar
Similar
Similar
Similar

RPC0603JT390R | |
|---|---|
DigiKey Part Number | RPC0603JT390R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0603JT390R |
Description | RES 390 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0603JT390R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR06X391 JTL | Walsin Technology Corporation | 0 | 1292-WR06X391JTLTR-ND | 0,03225 Kč | Direct |
| AC0603JR-07390RL | YAGEO | 6 160 | YAG3668CT-ND | 2,10000 Kč | Similar |
| AR0603JR-07390RL | YAGEO | 0 | AR0603JR-07390RL-ND | 0,76235 Kč | Similar |
| RC0603JR-07390RL | YAGEO | 606 467 | 311-390GRCT-ND | 2,10000 Kč | Similar |
| RC1608J391CS | Samsung Electro-Mechanics | 0 | 1276-5052-2-ND | 0,15127 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36612 Kč | 1 830,60 Kč |
| Unit Price without VAT: | 0,36612 Kč |
|---|---|
| Unit Price with VAT: | 0,44301 Kč |





