Similar
Similar
Similar
Similar

RPC0603JT220K | |
|---|---|
DigiKey Part Number | RPC0603JT220K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0603JT220K |
Description | RES 220K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0603JT220K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JR-07220KL | YAGEO | 3 715 | YAG3651CT-ND | 2,10000 Kč | Similar |
| AR0603JR-07220KL | YAGEO | 0 | AR0603JR-07220KL-ND | 0,76235 Kč | Similar |
| RC0603JR-07220KL | YAGEO | 338 320 | 311-220KGRCT-ND | 2,10000 Kč | Similar |
| RC1608J224CS | Samsung Electro-Mechanics | 0 | 1276-5118-2-ND | 0,15127 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36612 Kč | 1 830,60 Kč |
| Unit Price without VAT: | 0,36612 Kč |
|---|---|
| Unit Price with VAT: | 0,44301 Kč |




