Direct
Upgrade

RPC0603JT100R | |
|---|---|
DigiKey Part Number | RPC0603JT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0603JT100R |
Description | RES 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0603JT100R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603100RJNEAIF | Vishay Dale | 9 581 | 541-100AQCT-ND | 7,77000 Kč | Direct |
| ERJ-P03F1000V | Panasonic Industry | 12 709 | P16017CT-ND | 5,67000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36612 Kč | 1 830,60 Kč |
| Unit Price without VAT: | 0,36612 Kč |
|---|---|
| Unit Price with VAT: | 0,44301 Kč |



