
RNV14FAL390K | |
|---|---|
DigiKey Part Number | RNV14FAL390KCT-ND - Cut Tape (CT) RNV14FAL390KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL390K |
Description | RES 390K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL390K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.236" L (2.40mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,68840 Kč | 42,21 Kč |
| 50 | 1,48240 Kč | 74,12 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 250 | 1,12212 Kč | 280,53 Kč |
| 500 | 1,00370 Kč | 501,85 Kč |
| 1 000 | 0,90249 Kč | 902,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,81651 Kč | 1 633,02 Kč |
| 4 000 | 0,74338 Kč | 2 973,52 Kč |
| 6 000 | 0,70581 Kč | 4 234,86 Kč |
| 10 000 | 0,66331 Kč | 6 633,10 Kč |
| 14 000 | 0,63798 Kč | 8 931,72 Kč |
| 20 000 | 0,61324 Kč | 12 264,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

