
RNV14FAL300K | |
|---|---|
DigiKey Part Number | RNV14FAL300KCT-ND - Cut Tape (CT) RNV14FAL300KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL300K |
Description | RES 300K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL300K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.236" L (2.40mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 Kč | 3,08 Kč |
| 10 | 1,93000 Kč | 19,30 Kč |
| 25 | 1,61800 Kč | 40,45 Kč |
| 50 | 1,42480 Kč | 71,24 Kč |
| 100 | 1,25650 Kč | 125,65 Kč |
| 250 | 1,07584 Kč | 268,96 Kč |
| 500 | 0,96210 Kč | 481,05 Kč |
| 1 000 | 0,86499 Kč | 864,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,78266 Kč | 1 565,32 Kč |
| 4 000 | 0,71260 Kč | 2 850,40 Kč |
| 6 000 | 0,67662 Kč | 4 059,72 Kč |
| 10 000 | 0,63586 Kč | 6 358,60 Kč |
| 14 000 | 0,61158 Kč | 8 562,12 Kč |
| 20 000 | 0,58785 Kč | 11 757,00 Kč |
| 24 000 | 0,57647 Kč | 13 835,28 Kč |
| 48 000 | 0,53740 Kč | 25 795,20 Kč |
| 50 000 | 0,53529 Kč | 26 764,50 Kč |
| Unit Price without VAT: | 3,08000 Kč |
|---|---|
| Unit Price with VAT: | 3,72680 Kč |

