1.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNV14FAL1M50

DigiKey Part Number
RNV14FAL1M50CT-ND - Cut Tape (CT)
RNV14FAL1M50TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNV14FAL1M50
Description
RES 1.5M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNV14FAL1M50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.236" L (2.40mm x 6.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 341
Factory Stock: 14 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,00200 Kč20,02 Kč
251,67680 Kč41,92 Kč
501,47240 Kč73,62 Kč
1001,30350 Kč130,35 Kč
2501,11452 Kč278,63 Kč
5000,99690 Kč498,45 Kč
1 0000,89637 Kč896,37 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,81097 Kč1 621,94 Kč
4 0000,73834 Kč2 953,36 Kč
6 0000,70102 Kč4 206,12 Kč
10 0000,65880 Kč6 588,00 Kč
14 0000,63365 Kč8 871,10 Kč
20 0000,60907 Kč12 181,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč