15 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNV14FAL15M0

DigiKey Part Number
RNV14FAL15M0CT-ND - Cut Tape (CT)
RNV14FAL15M0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNV14FAL15M0
Description
RES 15M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNV14FAL15M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.236" L (2.40mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,08000 Kč3,08 Kč
101,66300 Kč16,63 Kč
251,31400 Kč32,85 Kč
501,22780 Kč61,39 Kč
1001,07590 Kč107,59 Kč
2500,96168 Kč240,42 Kč
5000,86520 Kč432,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,68986 Kč1 379,72 Kč
4 0000,62519 Kč2 500,76 Kč
6 0000,61441 Kč3 686,46 Kč
10 0000,60363 Kč6 036,30 Kč
14 0000,58785 Kč8 229,90 Kč
20 0000,57647 Kč11 529,40 Kč
24 0000,54989 Kč13 197,36 Kč
48 0000,53529 Kč25 693,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,08000 Kč
Unit Price with VAT:3,72680 Kč