
RNV14FAL150K | |
|---|---|
DigiKey Part Number | 738-RNV14FAL150KCT-ND - Cut Tape (CT) 738-RNV14FAL150KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL150K |
Description | RES 150K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL150K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.236" L (2.40mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 25 | 1,67680 Kč | 41,92 Kč |
| 50 | 1,47240 Kč | 73,62 Kč |
| 100 | 1,30350 Kč | 130,35 Kč |
| 250 | 1,11452 Kč | 278,63 Kč |
| 500 | 0,99690 Kč | 498,45 Kč |
| 1 000 | 0,89637 Kč | 896,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,81097 Kč | 1 621,94 Kč |
| 4 000 | 0,73834 Kč | 2 953,36 Kč |
| 6 000 | 0,70102 Kč | 4 206,12 Kč |
| 10 000 | 0,65880 Kč | 6 588,00 Kč |
| 14 000 | 0,63365 Kč | 8 871,10 Kč |
| 20 000 | 0,60907 Kč | 12 181,40 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

