120 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNV14FAL120K

DigiKey Part Number
RNV14FAL120KCT-ND - Cut Tape (CT)
RNV14FAL120KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNV14FAL120K
Description
RES 120K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNV14FAL120K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.236" L (2.40mm x 6.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,01600 Kč20,16 Kč
251,68840 Kč42,21 Kč
501,48240 Kč74,12 Kč
1001,31240 Kč131,24 Kč
2501,12212 Kč280,53 Kč
5001,00370 Kč501,85 Kč
1 0000,90249 Kč902,49 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,81651 Kč1 633,02 Kč
4 0000,74338 Kč2 973,52 Kč
6 0000,70581 Kč4 234,86 Kč
10 0000,66331 Kč6 633,10 Kč
14 0000,63798 Kč8 931,72 Kč
20 0000,61324 Kč12 264,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč