
RNV14FAL10M0 | |
|---|---|
DigiKey Part Number | RNV14FAL10M0CT-ND - Cut Tape (CT) RNV14FAL10M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL10M0 |
Description | RES 10M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.236" L (2.40mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 Kč | 3,08 Kč |
| 10 | 1,70400 Kč | 17,04 Kč |
| 25 | 1,29760 Kč | 32,44 Kč |
| 50 | 1,21960 Kč | 60,98 Kč |
| 100 | 1,07590 Kč | 107,59 Kč |
| 250 | 0,96168 Kč | 240,42 Kč |
| 500 | 0,86520 Kč | 432,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,78266 Kč | 1 565,32 Kč |
| 4 000 | 0,71860 Kč | 2 874,40 Kč |
| 6 000 | 0,67662 Kč | 4 059,72 Kč |
| 10 000 | 0,63586 Kč | 6 358,60 Kč |
| 14 000 | 0,61158 Kč | 8 562,12 Kč |
| 20 000 | 0,58785 Kč | 11 757,00 Kč |
| 24 000 | 0,58560 Kč | 14 054,40 Kč |
| 48 000 | 0,53529 Kč | 25 693,92 Kč |
| Unit Price without VAT: | 3,08000 Kč |
|---|---|
| Unit Price with VAT: | 3,72680 Kč |

