
RNMF14FTC110R | |
|---|---|
DigiKey Part Number | S110CATR-ND - Tape & Reel (TR) S110CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC110R |
Description | RES 110 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC110R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50110R00FHEB | Vishay Dale | 726 | CMF110QFCT-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,77280 Kč | 19,32 Kč |
| 50 | 0,68040 Kč | 34,02 Kč |
| 100 | 0,59840 Kč | 59,84 Kč |
| 250 | 0,50732 Kč | 126,83 Kč |
| 500 | 0,45062 Kč | 225,31 Kč |
| 1 000 | 0,40232 Kč | 402,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31619 Kč | 1 580,95 Kč |
| 10 000 | 0,28797 Kč | 2 879,70 Kč |
| 15 000 | 0,27346 Kč | 4 101,90 Kč |
| 25 000 | 0,25705 Kč | 6 426,25 Kč |
| 35 000 | 0,24727 Kč | 8 654,45 Kč |
| 50 000 | 0,23771 Kč | 11 885,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

