Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12FTC18R2 | |
|---|---|
DigiKey Part Number | RNMF12FTC18R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTC18R2 |
Description | RES 18.2 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTC18R2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5518R200FHEA | Vishay Dale | 0 | CMF5518R200FHEA-ND | 3,38643 Kč | Direct |
| CMF5518R200FHEB | Vishay Dale | 1 477 | CMF18.2HFCT-ND | 15,33000 Kč | Direct |
| CMF5518R200DHEA | Vishay Dale | 0 | CMF5518R200DHEA-ND | 5,34626 Kč | Upgrade |
| CMF5518R200DHEB | Vishay Dale | 0 | CMF5518R200DHEB-ND | 8,67994 Kč | Upgrade |
| CMF5518R200DHR6 | Vishay Dale | 0 | CMF5518R200DHR6-ND | 5,48216 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44138 Kč | 2 206,90 Kč |
| Unit Price without VAT: | 0,44138 Kč |
|---|---|
| Unit Price with VAT: | 0,53407 Kč |


