1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD1K00

DigiKey Part Number
RNF14FTD1K00TR-ND - Tape & Reel (TR)
RNF14FTD1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD1K00
Description
RES 1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138 469
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
250,70560 Kč17,64 Kč
500,66360 Kč33,18 Kč
1000,58580 Kč58,58 Kč
2500,49724 Kč124,31 Kč
5000,44180 Kč220,90 Kč
1 0000,39455 Kč394,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30867 Kč1 543,35 Kč
10 0000,28232 Kč2 823,20 Kč
15 0000,27297 Kč4 094,55 Kč
25 0000,25823 Kč6 455,75 Kč
35 0000,23305 Kč8 156,75 Kč
60 0000,22855 Kč13 713,00 Kč
120 0000,21312 Kč25 574,40 Kč
125 0000,21229 Kč26 536,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč