Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBC100R | |
|---|---|
DigiKey Part Number | 738-RNF14FBC100R-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBC100R |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FBC100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14DBC100R | Stackpole Electronics Inc | 0 | 738-RNF14DBC100R-ND | 0,84223 Kč | Parametric Equivalent |
| RNF14DTC100R | Stackpole Electronics Inc | 0 | RNF14DTC100R-ND | 0,67336 Kč | Parametric Equivalent |
| RNF14FBE100R | Stackpole Electronics Inc | 0 | 738-RNF14FBE100R-ND | 0,94617 Kč | Parametric Equivalent |
| RNF14FTC100R | Stackpole Electronics Inc | 0 | RNF14FTC100R-ND | 0,38582 Kč | Parametric Equivalent |
| RNF14FTE100R | Stackpole Electronics Inc | 0 | RNF14FTE100R-ND | 0,94617 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67336 Kč | 3 366,80 Kč |
| Unit Price without VAT: | 0,67336 Kč |
|---|---|
| Unit Price with VAT: | 0,81477 Kč |





