RNF14BAE24K3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,86878 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,49549 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 5,21769 Kč
Datasheet
24.3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAE24K3

DigiKey Part Number
RNF14BAE24K3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAE24K3
Description
RES 24.3K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAE24K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5524K300BEEAVishay Dale0CMF5524K300BEEA-ND11,86878 KčUpgrade
CMF5524K300BEEA70Vishay Dale0CMF5524K300BEEA70-ND12,96757 KčUpgrade
CMF5524K300BER6Vishay Dale0CMF5524K300BER6-ND12,49549 KčUpgrade
CMF5524K300BERE70Vishay Dale0CMF5524K300BERE70-ND12,96757 KčUpgrade
YR1B24K3TE Connectivity Passive Product0YR1B24K3-ND5,21769 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5004,60335 Kč11 508,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,60335 Kč
Unit Price with VAT:5,57005 Kč