Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNF14BAE215R | |
|---|---|
DigiKey Part Number | RNF14BAE215R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14BAE215R |
Description | RES 215 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BAE215R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BBE215R | Stackpole Electronics Inc | 0 | 738-RNF14BBE215R-ND | 4,10679 Kč | Parametric Equivalent |
| CMF55215R00BEBF | Vishay Dale | 0 | CMF55215R00BEBF-ND | 69,70710 Kč | Upgrade |
| CMF55215R00BEEA | Vishay Dale | 0 | CMF55215R00BEEA-ND | 11,86878 Kč | Upgrade |
| CMF55215R00BEEB | Vishay Dale | 0 | CMF55215R00BEEB-ND | 18,64412 Kč | Upgrade |
| CMF55215R00BEEK | Vishay Dale | 0 | CMF55215R00BEEK-ND | 69,70710 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,60335 Kč | 11 508,38 Kč |
| Unit Price without VAT: | 4,60335 Kč |
|---|---|
| Unit Price with VAT: | 5,57005 Kč |




