RNF12JTD4K70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,67336 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 3,29656 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 5,80721 Kč
Datasheet
4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12JTD4K70

DigiKey Part Number
RNF12JTD4K70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12JTD4K70
Description
RES 4.7K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12JTD4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12JBD4K70Stackpole Electronics Inc0738-RNF12JBD4K70-ND0,67336 KčParametric Equivalent
CMF074K7000JKEAVishay Dale0CMF074K7000JKEA-ND3,29656 KčSimilar
CMF554K7000JKEBVishay Dale0CMF554K7000JKEB-ND5,80721 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,58484 Kč1 462,10 Kč
Manufacturers Standard Package
Unit Price without VAT:0,58484 Kč
Unit Price with VAT:0,70766 Kč