Similar
Similar

RNF12FTE200K | |
|---|---|
DigiKey Part Number | RNF12FTE200K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTE200K |
Description | RES 200K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTE200K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55200K00FEEA | Vishay Dale | 0 | CMF55200K00FEEA-ND | 6,42808 Kč | Similar |
| CMF55200K00FER6 | Vishay Dale | 0 | CMF55200K00FER6-ND | 7,10047 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,80112 Kč | 4 502,80 Kč |
| Unit Price without VAT: | 1,80112 Kč |
|---|---|
| Unit Price with VAT: | 2,17936 Kč |


