


RNF12FTD24K3 | |
|---|---|
DigiKey Part Number | 738-RNF12FTD24K3TR-ND - Tape & Reel (TR) 738-RNF12FTD24K3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD24K3 |
Description | RES 24.3K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD24K3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 250 | 1,04824 Kč | 262,06 Kč |
| 500 | 0,93694 Kč | 468,47 Kč |
| 1 000 | 0,84223 Kč | 842,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,73837 Kč | 1 845,92 Kč |
| 5 000 | 0,67336 Kč | 3 366,80 Kč |
| 7 500 | 0,63996 Kč | 4 799,70 Kč |
| 12 500 | 0,60214 Kč | 7 526,75 Kč |
| 17 500 | 0,57959 Kč | 10 142,83 Kč |
| 25 000 | 0,55757 Kč | 13 939,25 Kč |
| 30 000 | 0,54701 Kč | 16 410,30 Kč |
| 60 000 | 0,51074 Kč | 30 644,40 Kč |
| 62 500 | 0,50879 Kč | 31 799,37 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

