
RNF12FTD243R | |
|---|---|
DigiKey Part Number | 738-RNF12FTD243RTR-ND - Tape & Reel (TR) 738-RNF12FTD243RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD243R |
Description | RES 243 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD243R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,61280 Kč | 40,32 Kč |
| 50 | 1,41520 Kč | 70,76 Kč |
| 100 | 1,25150 Kč | 125,15 Kč |
| 250 | 1,06920 Kč | 267,30 Kč |
| 500 | 0,95582 Kč | 477,91 Kč |
| 1 000 | 0,85924 Kč | 859,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,75316 Kč | 1 882,90 Kč |
| 5 000 | 0,68684 Kč | 3 434,20 Kč |
| 7 500 | 0,65276 Kč | 4 895,70 Kč |
| 12 500 | 0,61418 Kč | 7 677,25 Kč |
| 17 500 | 0,59118 Kč | 10 345,65 Kč |
| 25 000 | 0,56872 Kč | 14 218,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

