RNF12FAD475R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,84513 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,67336 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,92467 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,73837 Kč
Datasheet
475 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FAD475R

DigiKey Part Number
RNF12FAD475R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF12FAD475R
Description
RES 475 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FAD475R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FBC475RStackpole Electronics Inc0738-RNF12FBC475R-ND0,84513 KčParametric Equivalent
RNF12FBD475RStackpole Electronics Inc0738-RNF12FBD475R-ND0,67336 KčParametric Equivalent
RNF12FTC475RStackpole Electronics Inc0RNF12FTC475R-ND0,92467 KčParametric Equivalent
RNF12FTD475RStackpole Electronics Inc0RNF12FTD475R-ND0,73837 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,76170 Kč1 523,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,76170 Kč
Unit Price with VAT:0,92166 Kč