
RNCS1206BKE1K00 | |
|---|---|
DigiKey Part Number | RNCS1206BKE1K00TR-ND - Tape & Reel (TR) RNCS1206BKE1K00CT-ND - Cut Tape (CT) RNCS1206BKE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS1206BKE1K00 |
Description | RES 1K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BKE1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,42720 Kč | 60,68 Kč |
| 50 | 2,36860 Kč | 118,43 Kč |
| 100 | 2,24260 Kč | 224,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,96226 Kč | 1 962,26 Kč |
| 2 000 | 1,92919 Kč | 3 858,38 Kč |
| 3 000 | 1,89612 Kč | 5 688,36 Kč |
| 5 000 | 1,89444 Kč | 9 472,20 Kč |
| 7 000 | 1,86930 Kč | 13 085,10 Kč |
| 10 000 | 1,86540 Kč | 18 654,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

