
RNCS1206BKE1K00 | |
|---|---|
DigiKey Part Number  | RNCS1206BKE1K00TR-ND - Tape & Reel (TR) RNCS1206BKE1K00CT-ND - Cut Tape (CT) RNCS1206BKE1K00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCS1206BKE1K00  | 
Description  | RES 1K OHM 0.1% 1/8W 1206  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCS1206BKE1K00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč | 
| 10 | 2,80900 Kč | 28,09 Kč | 
| 25 | 2,64640 Kč | 66,16 Kč | 
| 50 | 2,52580 Kč | 126,29 Kč | 
| 100 | 2,34480 Kč | 234,48 Kč | 
| 250 | 2,22292 Kč | 555,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,25849 Kč | 2 258,49 Kč | 
| 2 000 | 1,85694 Kč | 3 713,88 Kč | 
| 3 000 | 1,81324 Kč | 5 439,72 Kč | 
| 5 000 | 1,76955 Kč | 8 847,75 Kč | 
| 7 000 | 1,74331 Kč | 12 203,17 Kč | 
| 10 000 | 1,70420 Kč | 17 042,00 Kč | 
| 12 000 | 1,70103 Kč | 20 412,36 Kč | 
| 24 000 | 1,69005 Kč | 40 561,20 Kč | 
| 25 000 | 1,68946 Kč | 42 236,50 Kč | 
| Unit Price without VAT: | 3,54000 Kč | 
|---|---|
| Unit Price with VAT: | 4,28340 Kč | 

