100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE100K

DigiKey Part Number
RNCS1206BKE100KTR-ND - Tape & Reel (TR)
RNCS1206BKE100KCT-ND - Cut Tape (CT)
RNCS1206BKE100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS1206BKE100K
Description
RES 100K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 542
Factory Stock: 29 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,49900 Kč24,99 Kč
252,42720 Kč60,68 Kč
502,36860 Kč118,43 Kč
1002,24260 Kč224,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,11660 Kč2 116,60 Kč
2 0002,08353 Kč4 167,06 Kč
3 0002,04402 Kč6 132,06 Kč
5 0001,99998 Kč9 999,90 Kč
7 0001,93803 Kč13 566,21 Kč
10 0001,93450 Kč19 345,00 Kč
12 0001,86931 Kč22 431,72 Kč
24 0001,86540 Kč44 769,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč