
RNCS1206BKE100K | |
|---|---|
DigiKey Part Number | RNCS1206BKE100KTR-ND - Tape & Reel (TR) RNCS1206BKE100KCT-ND - Cut Tape (CT) RNCS1206BKE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS1206BKE100K |
Description | RES 100K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BKE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,66300 Kč | 26,63 Kč |
| 25 | 2,52160 Kč | 63,04 Kč |
| 50 | 2,34700 Kč | 117,35 Kč |
| 100 | 2,22210 Kč | 222,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,25849 Kč | 2 258,49 Kč |
| 2 000 | 1,87878 Kč | 3 757,56 Kč |
| 3 000 | 1,86782 Kč | 5 603,46 Kč |
| 5 000 | 1,85694 Kč | 9 284,70 Kč |
| 7 000 | 1,85170 Kč | 12 961,90 Kč |
| 10 000 | 1,83388 Kč | 18 338,80 Kč |
| 12 000 | 1,83051 Kč | 21 966,12 Kč |
| 24 000 | 1,81889 Kč | 43 653,36 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

