
RNCS0603BKE4K99 | |
|---|---|
DigiKey Part Number | RNCS0603BKE4K99TR-ND - Tape & Reel (TR) RNCS0603BKE4K99CT-ND - Cut Tape (CT) RNCS0603BKE4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE4K99 |
Description | RES 4.99K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 Kč | 3,08 Kč |
| 10 | 2,21700 Kč | 22,17 Kč |
| 25 | 2,13520 Kč | 53,38 Kč |
| 50 | 2,09840 Kč | 104,92 Kč |
| 100 | 1,95050 Kč | 195,05 Kč |
| 250 | 1,84700 Kč | 461,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,68153 Kč | 1 681,53 Kč |
| 2 000 | 1,65997 Kč | 3 319,94 Kč |
| 3 000 | 1,63841 Kč | 4 915,23 Kč |
| 5 000 | 1,62400 Kč | 8 120,00 Kč |
| 7 000 | 1,59635 Kč | 11 174,45 Kč |
| 10 000 | 1,58269 Kč | 15 826,90 Kč |
| 12 000 | 1,53408 Kč | 18 408,96 Kč |
| 24 000 | 1,53082 Kč | 36 739,68 Kč |
| Unit Price without VAT: | 3,08000 Kč |
|---|---|
| Unit Price with VAT: | 3,72680 Kč |


