
RNCS0603BKE4K99 | |
|---|---|
DigiKey Part Number | RNCS0603BKE4K99TR-ND - Tape & Reel (TR) RNCS0603BKE4K99CT-ND - Cut Tape (CT) RNCS0603BKE4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE4K99 |
Description | RES 4.99K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE4K99 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,13000 $ | 1,30 $ |
| 25 | 0,12040 $ | 3,01 $ |
| 50 | 0,11360 $ | 5,68 $ |
| 100 | 0,10740 $ | 10,74 $ |
| 250 | 0,09972 $ | 24,93 $ |
| 500 | 0,09446 $ | 47,23 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08967 $ | 89,67 $ |
| 2 000 | 0,08534 $ | 170,68 $ |
| 3 000 | 0,08301 $ | 249,03 $ |
| 5 000 | 0,08030 $ | 401,50 $ |
| 7 000 | 0,07863 $ | 550,41 $ |
| 10 000 | 0,07697 $ | 769,70 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,18150 $ |


