
RNCS0603BKE49K9 | |
|---|---|
DigiKey Part Number  | RNCS0603BKE49K9TR-ND - Tape & Reel (TR) RNCS0603BKE49K9CT-ND - Cut Tape (CT) RNCS0603BKE49K9DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCS0603BKE49K9  | 
Description  | RES 49.9K OHM 0.1% 1/16W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCS0603BKE49K9 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,24700 Kč | 22,47 Kč | 
| 25 | 2,13040 Kč | 53,26 Kč | 
| 50 | 2,12640 Kč | 106,32 Kč | 
| 100 | 1,97660 Kč | 197,66 Kč | 
| 250 | 1,87172 Kč | 467,93 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 1,90125 Kč | 1 901,25 Kč | 
| 2 000 | 1,57294 Kč | 3 145,88 Kč | 
| 3 000 | 1,52924 Kč | 4 587,72 Kč | 
| 5 000 | 1,48555 Kč | 7 427,75 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 


