
RNCS0603BKE332R | |
|---|---|
DigiKey Part Number  | RNCS0603BKE332RTR-ND - Tape & Reel (TR) RNCS0603BKE332RCT-ND - Cut Tape (CT) RNCS0603BKE332RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCS0603BKE332R  | 
Description  | RES 332 OHM 0.1% 1/16W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 332 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCS0603BKE332R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,58000 Kč | 25,80 Kč | 
| 25 | 2,38840 Kč | 59,71 Kč | 
| 50 | 2,25120 Kč | 112,56 Kč | 
| 100 | 2,12850 Kč | 212,85 Kč | 
| 250 | 1,97572 Kč | 493,93 Kč | 
| 500 | 1,87170 Kč | 935,85 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 1,90125 Kč | 1 901,25 Kč | 
| 2 000 | 1,80929 Kč | 3 618,58 Kč | 
| 3 000 | 1,76005 Kč | 5 280,15 Kč | 
| 5 000 | 1,70251 Kč | 8 512,55 Kč | 
| 7 000 | 1,66718 Kč | 11 670,26 Kč | 
| 10 000 | 1,63198 Kč | 16 319,80 Kč | 
| 12 000 | 1,61484 Kč | 19 378,08 Kč | 
| 24 000 | 1,55459 Kč | 37 310,16 Kč | 
| 25 000 | 1,55129 Kč | 38 782,25 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 


