
RNCS0603BKE2K74 | |
|---|---|
DigiKey Part Number | RNCS0603BKE2K74TR-ND - Tape & Reel (TR) RNCS0603BKE2K74CT-ND - Cut Tape (CT) RNCS0603BKE2K74DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE2K74 |
Description | RES 2.74K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE2K74 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,52800 Kč | 63,20 Kč |
| 50 | 2,38540 Kč | 119,27 Kč |
| 100 | 2,25520 Kč | 225,52 Kč |
| 250 | 2,09392 Kč | 523,48 Kč |
| 500 | 1,98348 Kč | 991,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,88289 Kč | 1 882,89 Kč |
| 2 000 | 1,79187 Kč | 3 583,74 Kč |
| 3 000 | 1,74311 Kč | 5 229,33 Kč |
| 5 000 | 1,68610 Kč | 8 430,50 Kč |
| 7 000 | 1,65113 Kč | 11 557,91 Kč |
| 10 000 | 1,61626 Kč | 16 162,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


