
RNCS0603BKE24K9 | |
|---|---|
DigiKey Part Number | RNCS0603BKE24K9TR-ND - Tape & Reel (TR) RNCS0603BKE24K9CT-ND - Cut Tape (CT) RNCS0603BKE24K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE24K9 |
Description | RES 24.9K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE24K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,58000 Kč | 25,80 Kč |
| 25 | 2,38840 Kč | 59,71 Kč |
| 50 | 2,25120 Kč | 112,56 Kč |
| 100 | 2,12850 Kč | 212,85 Kč |
| 250 | 1,97572 Kč | 493,93 Kč |
| 500 | 1,87170 Kč | 935,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,90125 Kč | 1 901,25 Kč |
| 2 000 | 1,80929 Kč | 3 618,58 Kč |
| 3 000 | 1,76005 Kč | 5 280,15 Kč |
| 5 000 | 1,70251 Kč | 8 512,55 Kč |
| 7 000 | 1,66718 Kč | 11 670,26 Kč |
| 10 000 | 1,63198 Kč | 16 319,80 Kč |
| 12 000 | 1,61484 Kč | 19 378,08 Kč |
| 24 000 | 1,55459 Kč | 37 310,16 Kč |
| 25 000 | 1,55129 Kč | 38 782,25 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |


