
RNCS0603BKE20K0 | |
|---|---|
DigiKey Part Number | RNCS0603BKE20K0TR-ND - Tape & Reel (TR) RNCS0603BKE20K0CT-ND - Cut Tape (CT) RNCS0603BKE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE20K0 |
Description | RES 20K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 50 | 2,27200 Kč | 113,60 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 250 | 1,99396 Kč | 498,49 Kč |
| 500 | 1,88898 Kč | 944,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,91880 Kč | 1 918,80 Kč |
| 2 000 | 1,82599 Kč | 3 651,98 Kč |
| 3 000 | 1,77629 Kč | 5 328,87 Kč |
| 5 000 | 1,71822 Kč | 8 591,10 Kč |
| 7 000 | 1,68257 Kč | 11 777,99 Kč |
| 10 000 | 1,64704 Kč | 16 470,40 Kč |
| 12 000 | 1,62974 Kč | 19 556,88 Kč |
| 24 000 | 1,56894 Kč | 37 654,56 Kč |
| 25 000 | 1,56560 Kč | 39 140,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


