
RNCS0603BKE15K0 | |
|---|---|
DigiKey Part Number | RNCS0603BKE15K0TR-ND - Tape & Reel (TR) RNCS0603BKE15K0CT-ND - Cut Tape (CT) RNCS0603BKE15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE15K0 |
Description | RES 15K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,06000 Kč | 20,60 Kč |
| 25 | 2,03080 Kč | 50,77 Kč |
| 50 | 1,97660 Kč | 98,83 Kč |
| 100 | 1,87250 Kč | 187,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,90125 Kč | 1 901,25 Kč |
| 2 000 | 1,57294 Kč | 3 145,88 Kč |
| 3 000 | 1,52924 Kč | 4 587,72 Kč |
| 5 000 | 1,48555 Kč | 7 427,75 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |


