100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE100R

DigiKey Part Number
RNCS0603BKE100RTR-ND - Tape & Reel (TR)
RNCS0603BKE100RCT-ND - Cut Tape (CT)
RNCS0603BKE100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE100R
Description
RES 100 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,26800 Kč22,68 Kč
252,18360 Kč54,59 Kč
502,14600 Kč107,30 Kč
1001,99480 Kč199,48 Kč
2501,88900 Kč472,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,85202 Kč1 852,02 Kč
2 0001,80793 Kč3 615,86 Kč
3 0001,77629 Kč5 328,87 Kč
5 0001,71822 Kč8 591,10 Kč
7 0001,68257 Kč11 777,99 Kč
10 0001,63264 Kč16 326,40 Kč
12 0001,62955 Kč19 554,60 Kč
24 0001,56894 Kč37 654,56 Kč
25 0001,56560 Kč39 140,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč