
RNCP1206FTD75R0 | |
|---|---|
DigiKey Part Number | RNCP1206FTD75R0TR-ND - Tape & Reel (TR) RNCP1206FTD75R0CT-ND - Cut Tape (CT) RNCP1206FTD75R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD75R0 |
Description | RES 75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,35400 Kč | 3,54 Kč |
| 25 | 0,32440 Kč | 8,11 Kč |
| 50 | 0,31620 Kč | 15,81 Kč |
| 100 | 0,29960 Kč | 29,96 Kč |
| 250 | 0,27880 Kč | 69,70 Kč |
| 500 | 0,26298 Kč | 131,49 Kč |
| 1 000 | 0,24884 Kč | 248,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23519 Kč | 1 175,95 Kč |
| 10 000 | 0,21846 Kč | 2 184,60 Kč |
| 15 000 | 0,20753 Kč | 3 112,95 Kč |
| 25 000 | 0,19662 Kč | 4 915,50 Kč |
| 35 000 | 0,19246 Kč | 6 736,10 Kč |
| 50 000 | 0,19204 Kč | 9 602,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

