
RNCP1206FTD75R0 | |
|---|---|
DigiKey Part Number  | RNCP1206FTD75R0TR-ND - Tape & Reel (TR) RNCP1206FTD75R0CT-ND - Cut Tape (CT) RNCP1206FTD75R0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCP1206FTD75R0  | 
Description  | RES 75 OHM 1% 1/2W 1206  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCP1206FTD75R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | AEC-Q200  | |
Size / Dimension  | 0.122" L x 0.059" W (3.10mm x 1.50mm)  | |
Height - Seated (Max)  | 0.025" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,35400 Kč | 3,54 Kč | 
| 25 | 0,32440 Kč | 8,11 Kč | 
| 50 | 0,31620 Kč | 15,81 Kč | 
| 100 | 0,29960 Kč | 29,96 Kč | 
| 250 | 0,27880 Kč | 69,70 Kč | 
| 500 | 0,26298 Kč | 131,49 Kč | 
| 1 000 | 0,24884 Kč | 248,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,23519 Kč | 1 175,95 Kč | 
| 10 000 | 0,21846 Kč | 2 184,60 Kč | 
| 15 000 | 0,20753 Kč | 3 112,95 Kč | 
| 25 000 | 0,19662 Kč | 4 915,50 Kč | 
| 35 000 | 0,19246 Kč | 6 736,10 Kč | 
| 50 000 | 0,19204 Kč | 9 602,00 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

