
RNCP1206FTD49R9 | |
|---|---|
DigiKey Part Number | RNCP1206FTD49R9TR-ND - Tape & Reel (TR) RNCP1206FTD49R9CT-ND - Cut Tape (CT) RNCP1206FTD49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD49R9 |
Description | RES 49.9 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,28700 Kč | 2,87 Kč |
| 25 | 0,27120 Kč | 6,78 Kč |
| 50 | 0,25860 Kč | 12,93 Kč |
| 100 | 0,24640 Kč | 24,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23209 Kč | 1 160,45 Kč |
| 10 000 | 0,21558 Kč | 2 155,80 Kč |
| 15 000 | 0,20479 Kč | 3 071,85 Kč |
| 25 000 | 0,19402 Kč | 4 850,50 Kč |
| 35 000 | 0,18992 Kč | 6 647,20 Kč |
| 50 000 | 0,18951 Kč | 9 475,50 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

