


RNCP1206FTD1R00 | |
|---|---|
DigiKey Part Number | RNCP1206FTD1R00TR-ND - Tape & Reel (TR) RNCP1206FTD1R00CT-ND - Cut Tape (CT) RNCP1206FTD1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD1R00 |
Description | RES 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD1R00 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 25 | 0,35280 Kč | 8,82 Kč |
| 50 | 0,33600 Kč | 16,80 Kč |
| 100 | 0,31920 Kč | 31,92 Kč |
| 250 | 0,29564 Kč | 73,91 Kč |
| 500 | 0,27886 Kč | 139,43 Kč |
| 1 000 | 0,26373 Kč | 263,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23295 Kč | 1 164,75 Kč |
| 10 000 | 0,22172 Kč | 2 217,20 Kč |
| 15 000 | 0,21569 Kč | 3 235,35 Kč |
| 25 000 | 0,20866 Kč | 5 216,50 Kč |
| 35 000 | 0,20435 Kč | 7 152,25 Kč |
| 50 000 | 0,20005 Kč | 10 002,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

