


RNCP1206FTD100R | |
|---|---|
DigiKey Part Number | RNCP1206FTD100RTR-ND - Tape & Reel (TR) RNCP1206FTD100RCT-ND - Cut Tape (CT) RNCP1206FTD100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD100R |
Description | RES 100 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD100R Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,01800 $ | 0,18 $ |
| 25 | 0,01680 $ | 0,42 $ |
| 50 | 0,01600 $ | 0,80 $ |
| 100 | 0,01520 $ | 1,52 $ |
| 250 | 0,01408 $ | 3,52 $ |
| 500 | 0,01328 $ | 6,64 $ |
| 1 000 | 0,01256 $ | 12,56 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01109 $ | 55,45 $ |
| 10 000 | 0,01056 $ | 105,60 $ |
| 15 000 | 0,01027 $ | 154,05 $ |
| 25 000 | 0,00994 $ | 248,50 $ |
| 35 000 | 0,00973 $ | 340,55 $ |
| 50 000 | 0,00953 $ | 476,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,12100 $ |

