
RNCP0805FTD8K06 | |
|---|---|
DigiKey Part Number | RNCP0805FTD8K06TR-ND - Tape & Reel (TR) RNCP0805FTD8K06CT-ND - Cut Tape (CT) RNCP0805FTD8K06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD8K06 |
Description | RES 8.06K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD8K06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,27300 Kč | 2,73 Kč |
| 25 | 0,25200 Kč | 6,30 Kč |
| 50 | 0,25200 Kč | 12,60 Kč |
| 100 | 0,23940 Kč | 23,94 Kč |
| 250 | 0,22088 Kč | 55,22 Kč |
| 500 | 0,20872 Kč | 104,36 Kč |
| 1 000 | 0,19738 Kč | 197,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17638 Kč | 881,90 Kč |
| 10 000 | 0,13229 Kč | 1 322,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

