
RNCP0805FTD75R0 | |
|---|---|
DigiKey Part Number  | RNCP0805FTD75R0TR-ND - Tape & Reel (TR) RNCP0805FTD75R0CT-ND - Cut Tape (CT) RNCP0805FTD75R0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCP0805FTD75R0  | 
Description  | RES 75 OHM 1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCP0805FTD75R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | AEC-Q200  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.025" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,27000 Kč | 2,70 Kč | 
| 25 | 0,24960 Kč | 6,24 Kč | 
| 50 | 0,24960 Kč | 12,48 Kč | 
| 100 | 0,23720 Kč | 23,72 Kč | 
| 250 | 0,21888 Kč | 54,72 Kč | 
| 500 | 0,20682 Kč | 103,41 Kč | 
| 1 000 | 0,19558 Kč | 195,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,17477 Kč | 873,85 Kč | 
| 10 000 | 0,13108 Kč | 1 310,80 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

