


RNCP0805FTD10K0 | |
|---|---|
DigiKey Part Number | RNCP0805FTD10K0TR-ND - Tape & Reel (TR) RNCP0805FTD10K0CT-ND - Cut Tape (CT) RNCP0805FTD10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD10K0 |
Description | RES 10K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD10K0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,29400 Kč | 2,94 Kč |
| 25 | 0,27720 Kč | 6,93 Kč |
| 50 | 0,26460 Kč | 13,23 Kč |
| 100 | 0,24990 Kč | 24,99 Kč |
| 250 | 0,23264 Kč | 58,16 Kč |
| 500 | 0,21922 Kč | 109,61 Kč |
| 1 000 | 0,20725 Kč | 207,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18293 Kč | 914,65 Kč |
| 10 000 | 0,17399 Kč | 1 739,90 Kč |
| 15 000 | 0,16917 Kč | 2 537,55 Kč |
| 25 000 | 0,16355 Kč | 4 088,75 Kč |
| 35 000 | 0,16010 Kč | 5 603,50 Kč |
| 50 000 | 0,15665 Kč | 7 832,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

