2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0603FTD2K21

DigiKey Part Number
RNCP0603FTD2K21TR-ND - Tape & Reel (TR)
RNCP0603FTD2K21CT-ND - Cut Tape (CT)
RNCP0603FTD2K21DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0603FTD2K21
Description
RES 2.21K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0603FTD2K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,25000 Kč2,50 Kč
250,23360 Kč5,84 Kč
500,22100 Kč11,05 Kč
1000,21060 Kč21,06 Kč
2500,19436 Kč48,59 Kč
5000,18352 Kč91,76 Kč
1 0000,17352 Kč173,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15295 Kč764,75 Kč
10 0000,14541 Kč1 454,10 Kč
15 0000,14134 Kč2 120,10 Kč
25 0000,13659 Kč3 414,75 Kč
35 0000,13366 Kč4 678,10 Kč
50 0000,13074 Kč6 537,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč