
RNCP0603FTD20R0 | |
|---|---|
DigiKey Part Number | RNCP0603FTD20R0TR-ND - Tape & Reel (TR) RNCP0603FTD20R0CT-ND - Cut Tape (CT) RNCP0603FTD20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD20R0 |
Description | RES 20 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD20R0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,25000 Kč | 2,50 Kč |
| 25 | 0,23360 Kč | 5,84 Kč |
| 50 | 0,22100 Kč | 11,05 Kč |
| 100 | 0,21060 Kč | 21,06 Kč |
| 250 | 0,19436 Kč | 48,59 Kč |
| 500 | 0,18352 Kč | 91,76 Kč |
| 1 000 | 0,17352 Kč | 173,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15295 Kč | 764,75 Kč |
| 10 000 | 0,14541 Kč | 1 454,10 Kč |
| 15 000 | 0,14134 Kč | 2 120,10 Kč |
| 25 000 | 0,13659 Kč | 3 414,75 Kč |
| 35 000 | 0,13366 Kč | 4 678,10 Kč |
| 50 000 | 0,13074 Kč | 6 537,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

