


RNCP0603FTD1K00 | |
|---|---|
DigiKey Part Number | RNCP0603FTD1K00TR-ND - Tape & Reel (TR) RNCP0603FTD1K00CT-ND - Cut Tape (CT) RNCP0603FTD1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD1K00 |
Description | RES 1K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,20800 Kč | 2,08 Kč |
| 25 | 0,20800 Kč | 5,20 Kč |
| 50 | 0,19980 Kč | 9,99 Kč |
| 100 | 0,18520 Kč | 18,52 Kč |
| 250 | 0,17476 Kč | 43,69 Kč |
| 500 | 0,16478 Kč | 82,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15292 Kč | 764,60 Kč |
| 10 000 | 0,13108 Kč | 1 310,80 Kč |
| 15 000 | 0,12638 Kč | 1 895,70 Kč |
| 25 000 | 0,12610 Kč | 3 152,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

