100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0603FTD100R

DigiKey Part Number
RNCP0603FTD100RTR-ND - Tape & Reel (TR)
RNCP0603FTD100RCT-ND - Cut Tape (CT)
RNCP0603FTD100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0603FTD100R
Description
RES 100 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0603FTD100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,25200 Kč2,52 Kč
250,23520 Kč5,88 Kč
500,22260 Kč11,13 Kč
1000,21210 Kč21,21 Kč
2500,19572 Kč48,93 Kč
5000,18478 Kč92,39 Kč
1 0000,17470 Kč174,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15400 Kč770,00 Kč
10 0000,14640 Kč1 464,00 Kč
15 0000,14231 Kč2 134,65 Kč
25 0000,13752 Kč3 438,00 Kč
35 0000,13457 Kč4 709,95 Kč
50 0000,13164 Kč6 582,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč